• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 742164.003.2 LED track spotlight 3-phase LED (monochrome)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED track spotlight

Operating voltage

230 V

Series

3-phase

Bulb type

LED (monochrome)

Light features

Pivoted

Rotation range (max.)

356°

Swivel range (max.)

90°

Material

Steel

n.rel.

I

119 mm

None

None

Black

Powder coating

AC

FALSE

38-62 W

LED operating device current-controlled

90-100

FALSE

FALSE

FALSE

569 mm

75 mm

LED not exchangeable

Direct

Symmetric

IK03

220-240 V

FALSE

IP20

TRUE

FALSE

TRUE

2

FALSE

TRUE

FALSE

FALSE

Extreme wide beam >80°

FALSE

2700-2700 K

62 W

3600 lm

White

Rotating and swivelling

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

3600-3600 lm

Ending

50000 h

SDCM3

0.20

RG1

Other

5-25 °C

650 °C - 30 s

158-173 mA

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

FALSE

95 lm/W

FALSE

FALSE

26.90

FALSE

FALSE

FALSE

21

13

80 %

10 %

FALSE

No

Positions

No

TRUE

FALSE

0.90

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2978179 RZB 742164.003.2 LED track spotlight 3-phase LED (monochrome)

Description

Multi-functional mounted emitter for surface lighting. Very flat design Steel housing (powder-coated) can be swiveled 356° horizontally and 90° vertically Scaling the swivel angle. Highly efficient LED units with flush opal diffuser from yellow PMMA. Light distribution symmetric, broad radiation. Best color reproduction by CRI >90 for fresh products and colorful fabrics. With multi-adapter for 3-phase power rails 230 V. Suitable for power rails to the ceiling. Multilumens: Light current can be set in 3 steps. Preset at the factory to the highest luminous flux. Environmentally-friendly and resource-saving through interchangeable components.

This text is machine translated.