• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 742172.003.1.76 LED track spotlight 3-phase Built-in LED LED (monochrome)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED track spotlight

Series

3-phase

Built-in LED

Bulb type

LED (monochrome)

Light features

Pivoted

Rotation range (max.)

356°

Swivel range (max.)

90°

Material

Metal

n.rel.

II

35 mm

Other

None

Busbar adapter

Black

Powder coating

AC

FALSE

25-25 W

LED operating device current-controlled

90-100

TRUE

FALSE

FALSE

4

285 mm

80 mm

LED not exchangeable

Direct

Symmetric

IK06

220-240 V

FALSE

IP20

TRUE

FALSE

TRUE

2

FALSE

TRUE

TRUE

FALSE

Wide beam 41-80°

FALSE

3000-3000 K

25 W

2050 lm

White

Rotating and swivelling

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

2050-2050 lm

Ending

50000 h

SDCM3

0.20

RG1

Other

25-25 °C

104-114 mA

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Reflector

TRUE

82 lm/W

FALSE

FALSE

9.40

FALSE

FALSE

FALSE

44

27

80 %

10 %

FALSE

No

Continuously variable

No

TRUE

FALSE

0.92

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2977786 RZB 742172.003.1.76 LED track spotlight 3-phase Built-in LED LED (monochrome)

Description

Linear mounted emitter for aesthetically demanding lighting. Powder-coated metal housing. Perfect thermal management with aluminum heat sink. can be swiveled 356° horizontally and 90° vertically LED light unit with MRS technology: Mini-reflector system made of metalized thermoplastic with prism-shaped black anti-glare frame for pleasant glare-free light (UGR < 10). Light distribution wide radiating. With adapter for RZB 3-phase DALI power rails. Suitable for power rails at cover, conductor rails at wall. Operating device integrated in the adapter.

This text is machine translated.