

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
230 V
3-phase
Built-in LED
LED (monochrome)
Pivoted
356°
90°
Aluminium (die-cast)
n.rel.
I
123 mm
None
None
White
Powder coating
AC
FALSE
43-43 W
LED operating device current-controlled
90-100
TRUE
FALSE
FALSE
2
200 mm
Aluminium
LED not exchangeable
Direct
Symmetric
None
IK06
220-240 V
FALSE
IP20
TRUE
FALSE
TRUE
1
FALSE
TRUE
TRUE
FALSE
Medium beam 21-40°
FALSE
4000-4000 K
43 W
4250 lm
White
Rotating and swivelling
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
4250-4250 lm
Ending
SDCM2
0.10
RG1
Other
25-25 °C
650 °C - 30 s
179-195 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Focal lens
FALSE
99 lm/W
FALSE
FALSE
15.40
FALSE
FALSE
FALSE
40
24
90 %
10 %
FALSE
No
No
No
TRUE
FALSE
0.90
not relevant
User & Safety Instructions 2977793 RZB 742184.002.1 LED track spotlight 3-phase Built-in LED LED (monochrome)