• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 811001 Charging station 32 A No. of ports 2 44 kW

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Voltage type of supply voltage: AC
  • Material of housing: Aluminium
  • Suitable for wall mounting: No.
  • 4G (LTE) mobile phone standard: No.
  • With display: No.
  • Frequency: 50 Hz
  • Compatible with Apple HomeKit: No.
  • Compatible with Amazon Alexa: No.
  • Compatible with Google Assistant: No.
  • IFTTT support available: No.
  • Suitable for floor mounting: Yes
  • Rated connection power 44 kW
  • Max. Output current AC 50 Hz: 32 A
  • Number of loading points: 2
  • Max. Power per charging point 22 kW
  • Suitable for pipe mounting: No.
  • Portable: No.
  • Number of charging sockets type 2: 2
  • With house connection box (HAK): No.
  • With overvoltage protection module: Yes
  • Charging cable permanently lockable on the charging station: No.
  • DC fault current detection: Yes
  • Contactor contact welding detection: No.
  • With circuit breaker: Yes
  • Network-compatible as Master: No.
  • Network-compatible as Extender: Yes
  • Network connection via LAN: Yes
  • Network-compatible via WLAN: No.
  • Mobile phone standard 5G: No
  • With energy meter: Yes
  • With key switch: No.
  • With integrated RFID card reader: Yes
  • NFC (Near Field Communication): No.
  • Static load management integrated: Yes
  • Suitable for dynamic load management: Yes
  • Open Charge Point Protocol (OCPP) Version: 1.6
  • Plug and charge (ISO 15118): Yes
  • Operation and configuration via APP: No.
  • Export of the load history: Yes
  • Backend included: No.
  • With MID-compatible energy meter: Yes
  • True-to-law: Yes
  • Suitable for cable cross-sections of 25 mm²
Product type

Charging station

Charging current

32 A

No. of ports

2

Charging capacity

44 kW

No. of phases

3-phase

IP54

IK08

Height

1150 mm

Depth

246 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3836369 RZB 811001 Charging station 32 A No. of ports 2 44 kW

Description

Loading pads of the modular Poller system LUPALO with EV-charging device according to IEC 61851-1 Mode 3. Equipment version PRO for the public sector. Stand tube made of corrosion-resistant aluminum profile, sea water-resistant powder coated (C4, following ISO 12944-6). C5 coating on request. Access door with triangular lock. Fully enclosed mounting base made of high-grade steel also serves as start-up protection according to DIN IEC/TS 61439-7, an additional impact protection is not needed. Slotted holes in the base for a later, simple adjustment of the bollard. Built-in loading container made of aluminum in the stand tube mounted on C-rail. Transparent plastic viewing window for monitoring/testing of fuse devices and charging controller. Pre-assembled loading bollards for connection 2 charging points fitted with type 2 charging sockets including hinged lid, plug lock, operating status display and RFID card reader for authentication. 2 user RFID-tags included in the delivery. Control in a charger network with up to 12 charging points possible. Equipment PRO includes: Charge controller, DC fault current detection, load protection, load management, FI-circuit breaker type A/LS, Flash and surge protection, MID/ME compliant power meter, LAN connection, OCPP interface for billing systems, Conforms to calibration law, ISO 15118 compatible (plug-and-charge), solar-ready interface for charging power from PV-systems. Further functions such as: User administration, ad-hoc charging depend on the back-end system used. In order to ensure compliance with the calibration law, at least one charging station with display is required for the loading network. Note Modular design: A light fixture or pipe closure is required to operate the loading bollard. Please order module separately. The product meets the requirements of §14a of the German Energy Efficiency Act (EnWG).

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?