User & Safety Instructions 3836356 RZB 811065 Wallbox 32 A No. of ports 2 44 kW
Description
Loading pads of the modular Poller system LUPALO with EV-charging device according to IEC 61851-1 Mode 3. Equipment version Smart for private and semi-public areas. Stand tube made of corrosion-resistant aluminum profile, sea water-resistant powder coated (C4, following ISO 12944-6). C5 coating on request. Access door with triangular lock. Fully enclosed mounting base made of high-grade steel also serves as start-up protection according to DIN IEC/TS 61439-7, an additional impact protection is not needed. Slotted holes in the base for a later, simple adjustment of the bollard. Built-in loading container made of aluminum in the stand tube mounted on C-rail. Transparent plastic viewing window for monitoring/testing of fuse devices and charging controller. Pre-assembled loading bollards for connection 2 charging points fitted with type 2 charging sockets including hinged lid, plug lock, operating status display and RFID card reader for authentication. 2 user RFID-tags included in the delivery. Control in a charger network with up to 12 charging points possible. Smart features: Charge controller, DC fault current detection, load protection, load management, FI-protection switch type A/LS, MID/ME compliant power meter, LAN connection, OCPP interface for accounting systems, solar ready interface for charging current from PV systems. Further functions such as: User administration, ad-hoc charging depend on the back-end system used. Note Modular design: A light fixture or pipe closure is required to operate the loading bollard. Please order module separately. The product meets the requirements of §14a of the German Energy Efficiency Act (EnWG).
This text is machine translated.
Description
Loading pads of the modular Poller system LUPALO with EV-charging device according to IEC 61851-1 Mode 3. Equipment version Smart for private and semi-public areas. Stand tube made of corrosion-resistant aluminum profile, sea water-resistant powder coated (C4, following ISO 12944-6). C5 coating on request. Access door with triangular lock. Fully enclosed mounting base made of high-grade steel also serves as start-up protection according to DIN IEC/TS 61439-7, an additional impact protection is not needed. Slotted holes in the base for a later, simple adjustment of the bollard. Built-in loading container made of aluminum in the stand tube mounted on C-rail. Transparent plastic viewing window for monitoring/testing of fuse devices and charging controller. Pre-assembled loading bollards for connection 2 charging points fitted with type 2 charging sockets including hinged lid, plug lock, operating status display and RFID card reader for authentication. 2 user RFID-tags included in the delivery. Control in a charger network with up to 12 charging points possible. Smart features: Charge controller, DC fault current detection, load protection, load management, FI-protection switch type A/LS, MID/ME compliant power meter, LAN connection, OCPP interface for accounting systems, solar ready interface for charging current from PV systems. Further functions such as: User administration, ad-hoc charging depend on the back-end system used. Note Modular design: A light fixture or pipe closure is required to operate the loading bollard. Please order module separately. The product meets the requirements of §14a of the German Energy Efficiency Act (EnWG).
This text is machine translated.
What kind of Electric Vehicle Charging Stations are you looking for?