

LED ceiling spotlight
n.rel.
I
230 mm
None
None
Other
White
Powder coating
AC
FALSE
30-30 W
LED operating device current-controlled
80-89
FALSE
FALSE
FALSE
3
2.50 mm
Aluminium
LED not exchangeable
Direct
Symmetric
Plastic, opal
IK07
220-240 V
FALSE
IP65
TRUE
FALSE
FALSE
1
TRUE
TRUE
FALSE
FALSE
Extreme wide beam >80°
FALSE
4000-4000 K
30 W
2400 lm
White
Not adjustable
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
2400-2400 lm
Ending
50000 h
SDCM3
RG1
Other
-40-35 °C
650 °C - 30 s
125-136 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
80 lm/W
FALSE
FALSE
27.80
FALSE
FALSE
FALSE
60
60
70 %
50 %
FALSE
No
No
No
FALSE
210-210 mm
TRUE
111 mm
0.99
not relevant
User & Safety Instructions 2975112 RZB 901454.002.1 901454.002.1 LED ceiling spotlight
The necessary accessories are required to use the article as described.