• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 901454.002 901454.002 LED ceiling spotlight

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED ceiling spotlight

n.rel.

I

230 mm

None

None

Other

White

Powder coating

AC

FALSE

30-30 W

LED operating device current-controlled

80-89

FALSE

FALSE

FALSE

3

2.50 mm

Aluminium

LED not exchangeable

Direct

Symmetric

Plastic, opal

IK07

220-240 V

FALSE

IP65

TRUE

FALSE

FALSE

1

TRUE

TRUE

FALSE

FALSE

Extreme wide beam >80°

FALSE

3000-3000 K

30 W

2200 lm

White

Not adjustable

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

2200-2200 lm

Ending

50000 h

SDCM3

RG1

Other

-40-35 °C

650 °C - 30 s

125-136 mA

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

TRUE

74 lm/W

FALSE

FALSE

27.50

FALSE

FALSE

FALSE

60

60

70 %

50 %

FALSE

No

No

No

FALSE

210-210 mm

TRUE

111 mm

0.99

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2975233 RZB 901454.002 901454.002 LED ceiling spotlight

Description

LED installation downlight for high demands. Die-cast aluminum housing designed as heat sink. Cover ring aluminum die-cast powder-coated. Opal impact-resistant plastic disc Comes with a GoreT Protective Vents diaphragm valve to prevent condensation. The high degree of protection is also maintained on the installation side in the mezzanine. Tool-free installation thanks to spring clip mounting. Direct connection to 220-240 V AC, i.e. no operating device required Connection cable 2 m with free wire ends. Available as an accessory through-wiring box (5-pin). Ball-resistant as per DIN 18032-03. Approved for use in the food and beverage industry.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.