• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 901541.002.1 LED ceiling spotlight

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED ceiling spotlight

n.rel.

II

170 mm

Matt

None

1.50 mm²

Push-in clamp

White

Powder coating

AC/DC

FALSE

26-26 W

LED operating device current-controlled

80-89

FALSE

FALSE

FALSE

3

170 mm

3 mm

Aluminium

LED not exchangeable

Direct

Symmetric

Glass transparent

IK07

220-240 V

FALSE

IP65

TRUE

FALSE

FALSE

1

TRUE

TRUE

FALSE

FALSE

Wide beam 41-80°

FALSE

4000-4000 K

26 W

2650 lm

White

Not adjustable

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

2650-2650 lm

Suitable for through wiring

SDCM3

0.10

RG1

Other

-25-35 °C

850 °C - 30 s

108-118 mA

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

Reflector

FALSE

102 lm/W

FALSE

FALSE

20.30

FALSE

FALSE

FALSE

28

17

90 %

10 %

FALSE

No

No

No

TRUE

160-160 mm

TRUE

92 mm

0.95

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2975367 RZB 901541.002.1 LED ceiling spotlight

Description

LED downlight for the highest demands in technology and design. Die-cast aluminum housing designed as heat sink. Square cover plate Aluminium die-cast powder-coated. Also the square design with round ceiling cut-out. Closed design Cover single-disc safety glass (ESG) clear. Comes with a GoreT Protective Vents diaphragm valve to prevent condensation. The high degree of protection is also maintained in the mezzanine on the installation floor side (not applicable to operating device, IP 20). Four-segment facetted reflector aluminum matt with high-gloss mixer-chamber. Tool-free installation thanks to spring clip mounting. Includes connected operating device in a separate mounting plate. With connection cable L 250 mm. Suitable for through-wiring. Operating device suitable for direct voltage, suitable for central emergency power supply. Ball-resistant as per DIN 18032-03. Approved for use in the food and beverage industry.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.