• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 901696.002 901696.002 LED ceiling spotlight

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED ceiling spotlight

n.rel.

II

190 mm

None

None

1.50 mm²

Screwed terminal

White

Plastic-coated

AC

FALSE

16-16 W

LED operating device current-controlled

80-89

FALSE

FALSE

FALSE

2

3 mm

Aluminium

LED not exchangeable

Direct

Symmetric

Plastic, opal

IK03

220-240 V

FALSE

IP54

TRUE

FALSE

FALSE

1

TRUE

TRUE

FALSE

FALSE

Extreme wide beam >80°

FALSE

3000-5700 K

16 W

1550 lm

Not adjustable

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

1550-1550 lm

Ending

40000 h

SDCM6

0.20

RG1

Other

25-25 °C

650 °C - 30 s

67-73 mA

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

FALSE

97 lm/W

FALSE

FALSE

26.80

FALSE

FALSE

FALSE

89

89

FALSE

Positions

No

No

FALSE

165-165 mm

TRUE

92 mm

0.90

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2976983 RZB 901696.002 901696.002 LED ceiling spotlight

Description

Round recessed downlight. Casing aluminum, plastic-coated Passive cooling! Diffuser made of plastic (polycarbonate) optional, impact-resistant. Multi-color: Colour temperature can be set with switching element. Choice between 3000 K, 4000 K or 5700 K. Factory set to 4000 K. Tool-free installation thanks to spring clip mounting. Operating devices installed.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.