

LED ceiling light
n.rel.
II
300 mm
Other
None
1.50 mm²
Push-in clamp
White
Other
AC
FALSE
14-22 W
LED operating device current-controlled
80-89
TRUE
FALSE
FALSE
2
300 mm
25 mm
LED not exchangeable
Direct
Symmetric
Plastic, opal
IK02
220-240 V
FALSE
IP20
TRUE
FALSE
1
TRUE
TRUE
FALSE
TRUE
Extreme wide beam >80°
FALSE
3000-4000 K
22 W
Not adjustable
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Suitable for through wiring
40000 h
SDCM4
0.00
RG1
Other
-20-40 °C
650 °C - 30 s
58-64 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Reflector
FALSE
FALSE
FALSE
23.90
FALSE
FALSE
FALSE
40
40
FALSE
Positions
Positions
No
FALSE
120-120 mm
TRUE
82 mm
0.90
yes
User & Safety Instructions 2975021 RZB 901723.002 901723.002 LED ceiling light
The necessary accessories are required to use the article as described.