

LED pendant light
LED (monochrome)
Can be shortened
300 cm
Aluminium (die-cast)
n.rel.
Cylindrical
Yes
I
None
None
2.50 mm²
Push-in clamp
Silver
AC
16-16 W
None
LED operating device current-controlled
90-100
60 mm
4
190 mm
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
3000-3000 mm
IK06
220-240 V
FALSE
IP20
TRUE
FALSE
1
TRUE
TRUE
FALSE
67-73 mA
2700-2700 K
16 W
1100 lm
White
FALSE
FALSE
Ending
50000 h
SDCM2
Other
650 °C - 30 s
67-73 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Focal lens
69 lm/W
FALSE
21.90
FALSE
FALSE
FALSE
80 %
10 %
FALSE
No
No
No
TRUE
0.90
not relevant
User & Safety Instructions 2978014 RZB 911490.004.76 911490.004.76 LED pendant light LED (monochrome)