• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 911492.003.2 911492.003.2 LED pendant light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED pendant light

n.rel.

I

None

None

2.50 mm²

Push-in clamp

Black

AC

16-16 W

None

LED operating device current-controlled

90-100

60 mm

3

340 mm

LED not exchangeable

FALSE

FALSE

Direct

Symmetric

3000-3000 mm

IK06

220-240 V

FALSE

IP20

TRUE

FALSE

1

TRUE

TRUE

FALSE

67-73 mA

4000-4000 K

16 W

1250 lm

White

FALSE

FALSE

Ending

SDCM2

Other

650 °C - 30 s

67-73 mA

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

Focal lens

79 lm/W

FALSE

22.30

FALSE

FALSE

FALSE

90 %

10 %

FALSE

No

No

No

TRUE

0.90

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2978211 RZB 911492.003.2 911492.003.2 LED pendant light

Description

Cylindrical pendant lamp. Casing aluminum die-cast powder-coated. Canopy steel plate powder-coated with magnetic mounting. Tool-free interchangeable optical assembly with plastic lens (polycarbonate) for best homogeneity of the light cone. Black plastic ring with LED reset for side glaring. Best color reproduction Ra>90. Transparent pendulum cable 3 m, can be shortened. Operating device with the best properties related to Flicker-free and stroboscopic effect.

This text is machine translated.

What kind of Pendant Lights are you looking for?