• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 921533.003 LED hall light LED (monochrome)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED hall light

Type

Circular

Bulb type

LED (monochrome)

Light features

Selectable luminous flux

Material

Plastic

n.rel.

Pendant

I

380 mm

None

None

Other

Black

AC

76-151 W

LED operating device current-controlled

80-89

FALSE

150 mm

Plastic

LED not exchangeable

FALSE

Symmetric

IK05

220-240 V

FALSE

IP65

FALSE

TRUE

TRUE

1

TRUE

Wide beam 41-80°

629-686 mA

4000-4000 K

151 W

23200 lm

White

FALSE

Ending

SDCM4

Other

-30-50 °C

850 °C - 30 s

629-686 mA

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

154 lm/W

FALSE

FALSE

3

2

80 %

10 %

No

Positions

No

TRUE

0.95

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2974943 RZB 921533.003 LED hall light LED (monochrome)

Description

Round hall lamp for chain or rope hanging. Housing made of special plastic graphite joint for optimum thermal management. Especially coordinated 2-component optical system made of polycarbonate. Highest efficiency and glare-free light up to UGR < 19. Simple installation by one-point suspension. Pendant suspension via chain or steel cable provided by customer. Multilumens: Adjustable light current in 3 steps. Preset at the factory to the highest luminous flux. Fully integrated motion detector as an accessory. Lights with limited surface temperature in accordance with DIN EN 60598-2-24 for use in an environment in which conductive dust can be expected to be deposited on the lamp. Approved for use in the food and beverage industry.

This text is machine translated.