

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED hall light
Planar
2
LED (monochrome)
Swivelling
30°
30°
Aluminium
n.rel.
Other
I
397 mm
None
None
Other
White
AC/DC
117-117 W
LED operating device current-controlled
80-89
TRUE
406 mm
110 mm
Aluminium
LED not exchangeable
FALSE
Symmetric
IK05
220-240 V
FALSE
IP65
FALSE
TRUE
FALSE
2
TRUE
Open beam/diffuse
488-532 mA
6500-6500 K
117 W
17400 lm
White
FALSE
Ending
SDCM3
0.05
Other
-30-55 °C
850 °C - 30 s
488-532 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Diffuser lens/optic/panel
149 lm/W
FALSE
FALSE
13
8
80 %
10 %
No
Continuously variable
No
TRUE
0.99
not relevant
User & Safety Instructions 2977510 RZB 921682.002.1.76 921682.002.1.76 LED hall light LED (monochrome)