• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 931187.0031 Home 111 LED/7W-3000K 90x90x LED ceiling light LED (monochrome) 7 W Anthracite

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Build-up downlight Home 111 LED/7W-3000K 90x90x

  • Power= 7 W
  • Total luminous flux= 600 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W x H) 90 x 90 x 94 mm

Type

Square

No. of bulbs

1

Product type

LED ceiling light

Width

90 mm

Bulb type

LED (monochrome)

Height

94 mm

Length

90 mm

Rating per bulb

9 W

Depth

94 mm

7 W

Protection class

I

IP54

Factory colour

Anthracite

Material

Aluminium

Weight

0

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

600 lm

590 lm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234233 RZB 931187.0031 Home 111 LED/7W-3000K 90x90x LED ceiling light LED (monochrome) 7 W Anthracite

Description

Features

  • The clear design language supports applications in modern architecture
  • straightforward minimalist appearance
  • Powder-coated aluminum die-cast housing
  • Clear glass cover
  • Lamp (LED module) included in delivery

Scope of delivery

  • Build-up downlight Home 111 LED/7W-3000K 90x90x

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.