• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB HB 501 25W 3000K+4000K+5700K D400 H48 221176.002.2 LED wall light Built-in LED 25 W LED (monochrome)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HB 501 25W 3000K+4000K+5700K D400 H48

  • Power= 25 W
  • Total luminous flux= 3000 lm
  • White

Technical specifications

Product type

LED wall light

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

25 W

25 W

Light features

Colour-changing

Radiation angle

80°

Protection class

I

Material

Plastic

Weight

2.21 kg

Dim

(Ø x H) 400 mm x 63 mm

n.rel.

Type

Circular

Colour

White

Light bulb included

Yes

Total luminous flux

3000 lm

3000 lm

Height

63 mm

Depth

63 mm

(Ø)

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234367 RZB HB 501 25W 3000K+4000K+5700K D400 H48 221176.002.2 LED wall light Built-in LED 25 W LED (monochrome)

Description

Features

  • Home 501
  • 24 W
  • 2600 lm
  • , 830, 840, 857
  • white
  • on/off ceiling and wall lamps
  • D 400 H 63
  • Plastic (PC) opal

Scope of delivery

  • HB 501 25W 3000K+4000K+5700K D400 H48

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.