• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB Home 113 LED/9W-3000K 90x43x125 612143.0031 LED wall light Built-in LED 11 W LED (monochrome) Anthracite

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall LAMP Home 113 LED/9W-3000K 90x43x125

  • The clear design language supports applications in modern architecture
  • Cover flush to the frame to ensure self-cleaning by rain water
  • This text is machine translated.

Technical specifications

Product type

LED wall light

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

11 W

11 W

Protection class

I

IP54

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 90 x 90 x 125 mm

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

290 lm

280 lm

Width

90 mm

Height

125 mm

Length

90 mm

Depth

43 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234240 RZB Home 113 LED/9W-3000K 90x43x125 612143.0031 LED wall light Built-in LED 11 W LED (monochrome) Anthracite

Description

Features

  • The clear design language supports applications in modern architecture
  • Cover frame-flush to ensure self-cleaning by rainwater
  • Housing Aluminum die-cast powder coated
  • Cover glass clear
  • Lamp (LED module) included in delivery

Scope of delivery

  • Wall LAMP Home 113 LED/9W-3000K 90x43x125

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.