• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB Kit TwinDot Ltg.5pol.L720,TwinDot1 982449.012 Connector White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TwinDot connector kit 5pol.L720,TwinDot1

  • Connection element straight for series: TwinDot
  • Visual color: Traffic white, matt (RAL 9016)
  • This text is machine translated.

Technical specifications

Product type

Connector

Factory colour

White

n.rel.

Length

1200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234315 RZB Kit TwinDot Ltg.5pol.L720,TwinDot1 982449.012 Connector White

Description

Features

  • Connection element straight for series: TwinDot
  • Visual color: Traffic white, matt (RAL 9016)
  • Mounting type: Lamp attachment Mounting elements L: 567, 20mm B: 66mm H: 24, 20mm Position identification: CE Made in Germany

Scope of delivery

  • TwinDot connector kit 5pol.L720,TwinDot1

What kind of Light Mounting Accessories are you looking for?