• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB Toledo Flat 300x300x55,f.Toledo 982141.002 Casing extension White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Attachment CASING Toledo Flat 300x300x55,f.Toledo

  • For series: Toledo Flat
  • Type: Surface mounting kit
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 300 x 300 x 55 mm

Product type

Casing extension

Factory colour

White

n.rel.

Width

300 mm

Height

55 mm

Length

300 mm

UKCA

not relevant

Description

Features

  • For series: Toledo Flat
  • Type: Surface mounting kit
  • Mounting type: Ceiling mounting Wall mounting
  • Light color: Bright white L: 300mm B: 300mm H: 55mm

Scope of delivery

  • Attachment CASING Toledo Flat 300x300x55,f.Toledo

What kind of Light Mounting Accessories are you looking for?