• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB Toledo Flat D192,H55,f.Toledo F 982073.002 Casing extension White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Attachment CASING Toledo Flat D192,H55,f.Toledo F.

  • For series: Toledo Flat
  • Type: Surface mounting kit
  • This text is machine translated.

Technical specifications

Dim

(Ø x H) 192 mm x 55 mm

Product type

Casing extension

Factory colour

White

n.rel.

Height

55 mm

(Ø)

192 mm

White

55 mm

Mounting kit

192 mm

Other

FALSE

TRUE

UKCA

yes

Description

Features

  • For series: Toledo Flat
  • Type: Surface mounting kit
  • Mounting type: Ceiling mounting Wall mounting
  • Visual color: Bright white ø: 192mm H: 55mm

Scope of delivery

  • Attachment CASING Toledo Flat D192,H55,f.Toledo F.

What kind of Light Mounting Accessories are you looking for?