• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB TwinDot LED/62W-4000K 1500x350 312264.002.1.76 Pendant light LED (monochrome) w/o 56 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hanging LAMP TwinDot LED/62W-4000K 1500x350

  • New, perfectly anti-glare TWINDOT prismatic
  • Uniformly wide light distribution indirectly and directly
  • This text is machine translated.

Technical specifications

Product type

Pendant light

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

62 W

56 W

Light features

Dimmable

Pendulum length (max.)

120 cm

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 1500 x 1500 x 45 mm

n.rel.

Colour

White

Light bulb included

Yes

4000 K

Total luminous flux

8100 lm

8100 lm

Width

1500 mm

Height

45 mm

Length

1500 mm

Depth

45 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234304 RZB TwinDot LED/62W-4000K 1500x350 312264.002.1.76 Pendant light LED (monochrome) w/o 56 W White

Description

Features

  • Novel, perfectly anti-glare TWINDOT prismatic
  • uniformly wide light distribution indirectly and directly
  • pleasantly soft light with soft shadows
  • smart+free Bluetooth control or daylight, and presence sensor optional
  • Variants available for tunable white
  • excellently suitable for office areas (UGR ? 19) and workstations (BAP) gem
  • DIN EN 12464-1
  • Light bands can be configured
  • Light output up to 130 lm/W
  • Light output 6500 lm for 1200 mm format and 8,100 lm for 1,500 mm format, Distribution direct/indirect 55/45
  • LED life 60,000hours L100 CLO controlled for constant light output over the entire life span
  • Bluetooth control for wireless networking and operation via Android / iOS device, free app available for download
  • TwinDOT K, Extremely flat and frameless appearance
  • Lamp center bar made of aluminum extrusion coated with integrated converter (dimmable)
  • Transparent light guide made of yellow-free plastic (PMMA)
  • Light control by TWINDOT technology, light emission directly 55% / indirect 45%
  • UGR ? 19 (screen-compatible according to EN-12464-1)
  • Light color 4000 K
  • 2-point steel cable suspension infinitely height-adjustable and can be positioned variably over the length with transparent connection cable
  • expandable to the light band through connection kit., novel, perfectly anti-glare TWINDOT prismatic, uniformly wide light distribution indirectly and directly, pleasantly soft light with soft shadows, smart+free Bluetooth control or daylight, And presence sensor optional, variant available for tunable white, double lamp and light band can be configured, limitation to 3,000 cd/m² 65°, excellently suitable for office areas (UGR 19) and screen workplaces (BAP) gem
  • DIN EN 12464-1, light output up to 130 lm/W, light output 6,500 lm for format 1,200 and, 8,100 lm for format 1,500, Direct/indirect distribution 55/45, color reproduction Ra 80, Ra 90 on request,

Scope of delivery

  • Hanging LAMP TwinDot LED/62W-4000K 1500x350

What kind of Pendant Lights are you looking for?