• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safescan 1250 Cash counter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Safety Deposit Box scan money counting machine 1250

  • Dimensions: 33 x 26.6 x 35.5 cm (W x H x D)
  • Use for Currency: Euro
  • Use for coin values: 1 Cent, 2 Cent, 5 cent, 10 Cent, 20 Cent, 50 Cent, 1 euro, 2 Euro
  • Max. Speed: 220 coins/Min.
  • With container for loose Coins

Technical specifications

Product type

Cash counter

Dim

(W x H x D) 33 x 26.6 x 35.5 mm

Features

Total/sum function

Weight

5 kg

Width

33 mm

Height

26.6 mm

Depth

35.5 mm

Currency

EUR

Counting rate

220 coins/min

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1554190 Safescan 1250 Cash counter

User & Safety Instructions

User & Safety Instructions 1554190 Safescan 1250 Cash counter

Description

Increase the speed of the day-to-day and time-consuming routine of the checkout camber and avoid manual error. The coin counter safe scan of a variety of counting and sorting processes in all companies and offer a degree of secure accuracy.

This text is machine translated.

Features

  • Money counting machine

More interesting products

(*All information is plus legal VAT)