• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety controller 50132986 Leuze Electronic (W x H x D) 45 x 96.5 x 121 mm 1 pc(s)

Packaging type
Piece
Product type
Safety controller
Connector
Screw terminals
Type
50132986
Performance level
PL e
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Safety controller

Type

50132986

Connector

Screw terminals

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Certification (sensors)

TÜV

Depth

121 mm

Width

45 mm

Height

96.5 mm

Dim

(W x H x D) 45 x 96.5 x 121 mm

Content

1 pc(s)

45 mm

96.5 mm

121 mm

8

8

15.6-30 V

None

None

24-24 V

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984061 Safety controller 50132986 Leuze Electronic (W x H x D) 45 x 96.5 x 121 mm 1 pc(s)