• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay 50133016 Leuze Electronic 2 makers (W x H x D) 22.5 x 96.5 x 114 mm 1 pc(s)

Product type
Safety relay
Connector
Screw terminals
Type
50133016
Contact type
2 makers
Performance level
PL e
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety relay

Type

50133016

Connector

Screw terminals

Contact type

2 makers

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Certification (sensors)

TÜV

Depth

114 mm

Width

22.5 mm

Height

96.5 mm

Dim

(W x H x D) 22.5 x 96.5 x 114 mm

Content

1 pc(s)

22.5 mm

96.5 mm

114 mm

TRUE

TRUE

2

1

Insulation displacement connection

TRUE

20.4-26.4 V

20.4-20.4 V

20.4-26.4 V

FALSE

Level e

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983258 Safety relay 50133016 Leuze Electronic 2 makers (W x H x D) 22.5 x 96.5 x 114 mm 1 pc(s)

Description

Application: Evaluation device for two-hand circuits; SIL: 3, IEC 61508; Performance Level (PL): E, EN ISO 13849-1; Category: 4, EN ISO 13849; Contacts (normally open contact/opener): 2 NO contact / 1 NC contact; Connection: Screw terminal; Dimensions: 22.5 mm x 96.5 mm x 114 mm; Approvals: TÜV Rheinland, c UL US

This text is machine translated.