• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay 50133027 Leuze Electronic 4 makers (W x H x D) 22.5 x 106.5 x 114 mm Auto reset 1 pc(s)

Product type
Safety relay
Connector
Spring force connector
Type
50133027
Contact type
4 makers
Performance level
PL d
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety relay

Type

50133027

Connector

Spring force connector

Contact type

4 makers

Performance level

PL d

Safety integrity level

SIL 2

Safety rating

3

Certification (sensors)

cULus

Features

Auto reset

Depth

114 mm

Width

22.5 mm

Height

106.5 mm

Dim

(W x H x D) 22.5 x 106.5 x 114 mm

Content

1 pc(s)

22.5 mm

Basic device

106.5 mm

114 mm

TRUE

FALSE

TRUE

TRUE

4

3

Spring clamp connection

TRUE

FALSE

None

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

Level d

Other

Other

2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983254 Safety relay 50133027 Leuze Electronic 4 makers (W x H x D) 22.5 x 106.5 x 114 mm Auto reset 1 pc(s)

Description

Application: Expansion device for safety switching devices; Functions: Monitoring of proximity switches; Restart: Automatic; SIL: 2, IEC 61508; Performance Level (PL): D, EN ISO 13849-1; Category: 3, EN ISO 13849; Contacts (normally open contact/opener): 4 NO contact / 114 NC; Connection: Spring power; Dimensions: 22.5 mm x 106.5 mm x 3 mm; Approvals: C UL US, TÜV Rheinland

This text is machine translated.