

Safety relay
547950
Screw terminals
10 ms
3 makers
PL e
SIL 3
4
TÜV
Manual/auto reset
0 °C
55 °C
114.1 mm
22.5 mm
99 mm
(W x H x D) 22.5 x 99 x 114.1 mm
1 pc(s)
22.5 mm
Basic device
99 mm
114.1 mm
0.01-0.01 s
TRUE
FALSE
TRUE
TRUE
3
Screw connection
TRUE
FALSE
None
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
Level e
0
Other
3
yes
User & Safety Instructions 2984067 Safety relay 547950 Leuze Electronic 3 makers (W x H x D) 22.5 x 99 x 114.1 mm Manual/auto reset 1 pc(s)