

Safety relay
547952
Screw terminals
2 makers
PL e
SIL 3
4
TÜV
0 °C
55 °C
114.1 mm
22.5 mm
99 mm
(W x H x D) 22.5 x 99 x 114.1 mm
1 pc(s)
22.5 mm
Basic device
99 mm
114.1 mm
TRUE
FALSE
TRUE
TRUE
2
Clip connection
TRUE
FALSE
None
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
Level e
0
Other
3
yes
User & Safety Instructions 2984070 Safety relay 547952 Leuze Electronic 2 makers (W x H x D) 22.5 x 99 x 114.1 mm 1 pc(s)