• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay 547953 Leuze Electronic 2 makers (W x H x D) 22.5 x 111 x 114.1 mm EDM 1 pc(s)

Packaging type
Piece
Product type
Safety relay
Connector
Spring force connector
Type
547953
Contact type
2 makers
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Safety relay

Type

547953

Connector

Spring force connector

Contact type

2 makers

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Certification (sensors)

TÜV

Features

EDM

Operating temperature (min.)

0 °C

Operating temperature (max.)

55 °C

Depth

114.1 mm

Width

22.5 mm

Height

111 mm

Dim

(W x H x D) 22.5 x 111 x 114.1 mm

Content

1 pc(s)

22.5 mm

Basic device

111 mm

114.1 mm

TRUE

FALSE

TRUE

TRUE

2

Spring clamp connection

TRUE

FALSE

None

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

Level e

0

Other

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984077 Safety relay 547953 Leuze Electronic 2 makers (W x H x D) 22.5 x 111 x 114.1 mm EDM 1 pc(s)