• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay 547955 Leuze Electronic 2 makers (W x H x D) 17.5 x 111 x 114.1 mm Auto reset 1 pc(s)

Product type
Safety relay
Connector
Spring force connector
Type
547955
Contact type
2 makers
Safety rating
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety relay

Type

547955

Connector

Spring force connector

Contact type

2 makers

Safety rating

4

Certification (sensors)

TÜV

Features

Auto reset

Operating temperature (min.)

0 °C

Operating temperature (max.)

50 °C

Depth

114.1 mm

Width

17.5 mm

Height

111 mm

Dim

(W x H x D) 17.5 x 111 x 114.1 mm

Content

1 pc(s)

17.5 mm

Basic device

111 mm

114.1 mm

TRUE

FALSE

TRUE

TRUE

2

Spring clamp connection

TRUE

FALSE

None

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

None

Other

Other

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984075 Safety relay 547955 Leuze Electronic 2 makers (W x H x D) 17.5 x 111 x 114.1 mm Auto reset 1 pc(s)