

Safety relay
547959
Spring force connector
20 ms
2 makers
PL c
SIL 1
TÜV
EDM
-30 °C
60 °C
114.1 mm
22.5 mm
111 mm
(W x H x D) 22.5 x 111 x 114.1 mm
1 pc(s)
22.5 mm
Basic device
111 mm
114.1 mm
0.02-0.02 s
FALSE
FALSE
TRUE
TRUE
2
Spring clamp connection
TRUE
FALSE
2
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
Level c
Other
Other
1
yes
User & Safety Instructions 2984073 Safety relay 547959 Leuze Electronic 2 makers (W x H x D) 22.5 x 111 x 114.1 mm EDM 1 pc(s)