• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay 547960 Leuze Electronic (W x H x D) 22.5 x 99 x 114.1 mm EDM 1 pc(s)

Product type
Safety relay
Connector
Screw terminals
Type
547960
Response time
20 ms
Performance level
PL c
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety relay

Type

547960

Connector

Screw terminals

Response time

20 ms

Performance level

PL c

Safety integrity level

SIL 1

Certification (sensors)

TÜV

Features

EDM

Operating temperature (min.)

-30 °C

Operating temperature (max.)

60 °C

Depth

114.1 mm

Width

22.5 mm

Height

99 mm

Dim

(W x H x D) 22.5 x 99 x 114.1 mm

Content

1 pc(s)

22.5 mm

Basic device

99 mm

114.1 mm

0.02-0.02 s

FALSE

FALSE

TRUE

TRUE

2

Clip connection

TRUE

FALSE

2

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

Level c

Other

Other

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984072 Safety relay 547960 Leuze Electronic (W x H x D) 22.5 x 99 x 114.1 mm EDM 1 pc(s)