Image similar
Piece
Safety relay
BD5935.48 DC24V
Screw terminals
24 V DC
100 ms
3 makers
1 breaker
PL e
SIL 3
4
IP20
IP40
-15 °C
+55 °C
121 mm
45 mm
74 mm
(W x H x D) 45 x 74 x 121 mm
1 pc(s)
24 V DC
yes
Datasheet 2359224 Safety relay BD5935.48 DC24V Dold Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 45 x 74 x 121 mm 1 pc(s)
User & Safety Instructions 2359224 Safety relay BD5935.48 DC24V Dold Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 45 x 74 x 121 mm 1 pc(s)