Image similar
Safety relay
BD5987.02/001 AC50/60Hz 230V
Screw terminals
230 V AC
1 s
2 makers
250 V AC
PL e
SIL 3
4
LED indicator
IP20
IP40
-15 °C
+55 °C
121 mm
45 mm
74 mm
(W x H x D) 45 x 74 x 121 mm
1 pc(s)
yes
Datasheet 2359238 Safety relay BD5987.02/001 AC50/60Hz 230V Dold Operating voltage: 230 V AC 2 makers (W x H x D) 45 x 74 x 121 mm LED ind
User & Safety Instructions 2359238 Safety relay BD5987.02/001 AC50/60Hz 230V Dold Operating voltage: 230 V AC 2 makers (W x H x D) 45 x 74 x 121 mm LED ind