Image similar
Safety relay
BG5933.22/61 DC24V
Screw terminals
24 V AC
40 ms
2 makers
1 breaker
230 V AC
5 A
PL e
SIL 3
4
IP20
IP40
-15 °C
+55 °C
121 mm
22.5 mm
84 mm
(W x H x D) 22.5 x 84 x 121 mm
1 pc(s)
yes
Datasheet 2359279 Safety relay BG5933.22/61 DC24V Dold Operating voltage: 24 V AC 2 makers, 1 breaker (W x H x D) 22.5 x 84 x 121 mm 1 pc(
User & Safety Instructions 2359279 Safety relay BG5933.22/61 DC24V Dold Operating voltage: 24 V AC 2 makers, 1 breaker (W x H x D) 22.5 x 84 x 121 mm 1 pc(