• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay BO5988.47/124 DC24V + AC230V 1-10s Dold Operating voltage: 24 V DC, 230 V AC 3 makers, 1 breaker (W x H x D

Image similar
Product type
Safety relay
Connector
Screw terminals
Operating voltage
24 V DC
230 V AC
Type
BO5988.47/124 DC24V + AC230V 1-10s
Response time
100 ms
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mechanical life 30 x 106 operations
  • Electrical life at 230 V AC, 6 A, cos phi = 1
  • Instant contacts: > 5 x 105 operations BO 5988.47 fall-back delayed closer > 2 x 105 operations
  • Permissible switching frequency: 6 000 cycles/h
  • Operating temperature range: - 15 ... 50 °C
  • Housing: Thermoplastic with V0 behavior according to UL Subj. 94
  • Weight: 850 g
  • Quick mounting: DIN rail
  • Contact configuration: 1 NO contact delayed, 1 NC contact as signaling contact
  • Switching capacity: See data sheet
Product type

Safety relay

Type

BO5988.47/124 DC24V + AC230V 1-10s

Connector

Screw terminals

Operating voltage

24 V DC

230 V AC

Response time

100 ms

Contact type

3 makers

1 breaker

Switching voltage (max.)

250 V AC

Performance level

PL e

Safety integrity level

SILCL 3

Safety rating

4

IP20

IP40

Operating temperature (min.)

-15 °C

Operating temperature (max.)

+55 °C

Depth

121 mm

Width

45 mm

Height

74 mm

Dim

(W x H x D) 45 x 74 x 121 mm

Content

1 pc(s)

Nominal voltage

24 V DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2359278 Safety relay BO5988.47/124 DC24V + AC230V 1-10s Dold Operating voltage: 24 V DC, 230 V AC 3 makers, 1 breaker (W x H x D

User & Safety Instructions

User & Safety Instructions 2359278 Safety relay BO5988.47/124 DC24V + AC230V 1-10s Dold Operating voltage: 24 V DC, 230 V AC 3 makers, 1 breaker (W x H x D

Description

Protection of persons and machines
Emergency stop circuits of machines
Monitoring of slide protection grids

· Corresponds to
Performance level (PL) e and category 4 according to EN ISO 13849-1
SIL CLAIM LIMIT (SIL CL) 3 · According to IEC/EN 62061
Safety Integrity Level (SIL) 3 · According to IEC/EN 61508
· Output: Max. 6 NO contacts, 1 NC contact or 1 NO contact for 250 V AC
· 1-channel wiring
· Line-end detection on the on-button
· Protect the X1-X2 feedback circuit for monitoring external
· Integrated short-circuit and overvoltage protection
· LED displays for channel 1 / 2 and mains
· Removable terminal strips
· Conductor connection: Also 2 x 1.5 mm2 stranded wire with sleeve and plastic collar
· DIN 46 228-1/-2/-3/-4 or 2 x 2.5 mm2 wire with Sleeve DIN 46 228-1/-2/-3
· 100 mm width

This text is machine translated.