• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay CS AM22P1VU Pizzato Elettrica Operating voltage: 24 V 1 pc(s)

Product type
Safety relay
Connector
Screw terminals
Operating voltage
24 V
Type
CS AM22P1VU
Performance level
PL e
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety relay

Type

CS AM22P1VU

Connector

Screw terminals

Operating voltage

24 V

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Content

1 pc(s)

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 3737421 Safety relay CS AM22P1VU Pizzato Elettrica Operating voltage: 24 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3737421 Safety relay CS AM22P1VU Pizzato Elettrica Operating voltage: 24 V 1 pc(s)

Description

Functions:
Module for speed monitoring and direction of rotation detection of motors up to Cat. 4, SIL 3 and PL e

Output contacts:
2 OSSD-outputs

Communication interface:
Programmable with USB interface

Connection type:
Screw terminals

Supply voltage:
100–24 VDC

This text is machine translated.