• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay ESR5-NZ-21-24VAC-DC Eaton Operating voltage: 24 V DC/AC (W x H x D) 22.5 x 99 x 114.5 mm LED indicator 1 pc

Packaging type
Piece
Product type
Safety relay
Connector
Screw-fit
Operating voltage
24 V DC/AC
Type
ESR5-NZ-21-24VAC-DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Stripped length: 7 mm
  • Wire cross-sections 24 - 12 AWG
  • Response time: For UE in automatic mode: type. 50bei UE in manual mode: type. 50 ms
  • Probability of failure per hour [PFHd]: 12.1 x 10-10
  • Output fuse 6 GL/GG
  • Rated insulation voltage [UI] 250 V AC
  • Rated surge voltage resistance [Uimp]: 6000 V AC
  • Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
  • Operation: Two-channel
  • Operating conditions: 2000 m.
  • Inrush current: Min - max0.025 - 6 A.
  • Release current paths according to EN 60204-1 Stop category 0: 2
  • Weight 0.19 kg
  • Short-circuit protection for output circuits, external: Fuse 6 A GL/GG
  • Short circuit current 2.3 A
  • Maximum permissible total line resistance (input and start circuits for UN) [RL]: 50 Ω
  • Maximum power-off 42 W.
  • Signaling current paths: 1
  • Minimum switching power 0.4 W.
  • Mounting: DIN rail IEC/EN 60715, 35 mm
  • Square total current: 72 A2 (ITH2 = I12 + I22) A2
  • Switching frequency max. 0.5 Hz
  • Safety characteristics: Cat 4
  • Status display: Green LED
  • Power dissipation [P]: 5.16 W.
  • Permissible range: 0.85 - 1.1 x UE
  • Max. Ohmic resistance of wire [R]: ≦ 22 Ω
  • Overvoltage category/pollution degree III/2
Packaging type

Piece

Product type

Safety relay

Type

ESR5-NZ-21-24VAC-DC

Connector

Screw-fit

Operating voltage

24 V DC/AC

Min. operating voltage

24 V

Max. operating voltage

230 V

Operating voltage

24 - 230 V

Response time

50 ms

Switching current (max.)

5 A

Max. switching capacity

42 W

Performance level

PL e

Safety integrity level

SILCL 3

Safety rating

4

Features

LED indicator

IP20

Operating temperature (min.)

-20 °C

Operating temperature (max.)

+55 °C

Depth

114.5 mm

Width

22.5 mm

Height

99 mm

Dim

(W x H x D) 22.5 x 99 x 114.5 mm

Content

1 pc(s)

Weight

0

22.5 mm

99 mm

114.5 mm

TRUE

TRUE

24-24 V

24-24 V

AC/DC

AC/DC

AC/DC

TRUE

FALSE

TRUE

2

0

0

0

1

0

0

0

Type III C

Screw connection

TRUE

FALSE

AC/DC

5 A

Normally closed contact and normally open contact

Level e

24-24 V

24-24 V

24-24 V

24-24 V

24-24 V

24-24 V

3

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1973236 Safety relay ESR5-NZ-21-24VAC-DC Eaton Operating voltage: 24 V DC/AC (W x H x D) 22.5 x 99 x 114.5 mm LED indicator 1 pc

User & Safety Instructions

User & Safety Instructions 1973236 Safety relay ESR5-NZ-21-24VAC-DC Eaton Operating voltage: 24 V DC/AC (W x H x D) 22.5 x 99 x 114.5 mm LED indicator 1 pc

Description

Two-hand safety relay for implementing the basic functions of the protective door / two-hand function, two-channel operation, supply voltage 24VDC or 24VAC 50/60Hz, 2 enabling current paths (IEC/EN 60204 Stop category 0), 1 signaling current path, touch protection according to EN 50274 when actuated vertically from the front finger and hand-back proof, simultaneous monitoring < 0.5 s suitable for applications according to EN574 TypIIIC, PL e, Cat. 4 according to EN ISO 13849-1 / SILCL 3 according to IEC 62061 / SIL 3 according to IEC 61508

This text is machine translated.

More interesting products

(*All information is plus legal VAT)