Image similar
Safety relay
LG5924.02/61 AC50/60Hz 230V
Screw terminals
230 V AC
100 ms
2 makers
PL e
SIL 3
4
IP20
IP40
-15 °C
+55 °C
121 mm
45 mm
74 mm
(W x H x D) 45 x 74 x 121 mm
1 pc(s)
yes
Datasheet 2359250 Safety relay LG5924.02/61 AC50/60Hz 230V Dold Operating voltage: 230 V AC 2 makers (W x H x D) 45 x 74 x 121 mm 1 pc(s)
User & Safety Instructions 2359250 Safety relay LG5924.02/61 AC50/60Hz 230V Dold Operating voltage: 230 V AC 2 makers (W x H x D) 45 x 74 x 121 mm 1 pc(s)