• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay LG5924.02/61 DC24V Dold Operating voltage: 24 V DC 2 makers (W x H x D) 45 x 74 x 121 mm 1 pc(s)

Image similar
Product type
Safety relay
Connector
Screw terminals
Operating voltage
24 V DC
Type
LG5924.02/61 DC24V
Response time
100 ms
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • For safety applications up to PL e / Cat. 4 or SIL 3
  • Manual or automatic start

Technical specifications

  • Mechanical life 30 x 106 operations
  • Electrical life at 5 A, AC 230 V cos phi = 1: > 2.2 x 105 operations
  • Permissible switching frequency: 600 cycles/h
  • Operating temperature range: - 15 ... 55 °C
  • Weight: 200 g
  • Quick mounting: DIN rail
  • Housing: Thermoplastic with V0 behavior according to UL Subj. 94
  • Switching capacity: See data sheet
Product type

Safety relay

Type

LG5924.02/61 DC24V

Connector

Screw terminals

Operating voltage

24 V DC

Response time

100 ms

Contact type

2 makers

Switching voltage (max.)

230 V AC

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

IP20

IP40

Operating temperature (min.)

-15 °C

Operating temperature (max.)

+55 °C

Depth

121 mm

Width

45 mm

Height

74 mm

Dim

(W x H x D) 45 x 74 x 121 mm

Content

1 pc(s)

Nominal voltage

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359249 Safety relay LG5924.02/61 DC24V Dold Operating voltage: 24 V DC 2 makers (W x H x D) 45 x 74 x 121 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2359249 Safety relay LG5924.02/61 DC24V Dold Operating voltage: 24 V DC 2 makers (W x H x D) 45 x 74 x 121 mm 1 pc(s)

Description

The emergency stop module LG 5924 is used to protect persons and machines by enabling and interrupting a safety circuit in a safety-related way.

· Corresponds to
Performance level (PL) e and category 4 according to EN ISO 13849-1 SIL CLAIM LIMIT (SIL CL) 3 · According to IEC/EN 62061
Safety Integrity Level (SIL) 3 · According to IEC/EN 61508
· According to EN 50156-1 for combustion plants
· 1-channel or 2-channel wiring
· Output: Max. 4 NO contacts
· AC 230 V version with galvanic isolation in the circuit
· LED displays for channel 1 / 2 and operating status
· Short circuit detection between terminal Y1 and ground
· Conductor connection: Also 2 x 1.5 mm2 stranded wire with sleeve and
· Plastic collar or 2 x 2.5 mm2 solid DIN 46 228-1/-2/-3/-4
· 22.5 mm width

This text is machine translated.