Image similar
Safety relay
LG5924.48/61 AC50/60HZ 230V
Screw terminals
230 V AC
100 ms
3 makers
1 breaker
PL e
SIL 3
4
UL
LED indicator
IP20
IP40
-15 °C
+55 °C
121 mm
45 mm
74 mm
(W x H x D) 45 x 74 x 121 mm
1 pc(s)
yes
Datasheet 2359293 Safety relay LG5924.48/61 AC50/60HZ 230V Dold Operating voltage: 230 V AC 3 makers, 1 breaker (W x H x D) 45 x 74 x 121
User & Safety Instructions 2359293 Safety relay LG5924.48/61 AC50/60HZ 230V Dold Operating voltage: 230 V AC 3 makers, 1 breaker (W x H x D) 45 x 74 x 121