• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay P2HZ X3 24VDC 2n/o 1n/c PILZ Operating voltage: 24 V DC 2 makers, 1 breaker (W x H x D) 22.5 x 87 x 121 mm

Product type
Safety relay
Connector
Screw terminals
Operating voltage
24 V DC
Type
P2HZ X3 24VDC 2n/o 1n/c
Contact type
2 makers
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application possibilities: Two-hand monitoring type III C.
  • Terminal type: Fixed
  • Operating modes: Two-channel, cross-circuit detection
  • STANDARDS: EN 574 TYPE III C, EN 62061, EN ISO 13849-1, VDE 0113-1
  • Number of safety contacts without delay: 2
  • Stop Category: 0
Product type

Safety relay

Type

P2HZ X3 24VDC 2n/o 1n/c

Connector

Screw terminals

Operating voltage

24 V DC

Contact type

2 makers

1 breaker

Switching current (max.)

1.5 A

Certification (sensors)

UL

Operating temperature (min.)

-25 °C

Operating temperature (max.)

+55 °C

Depth

121 mm

Width

22.5 mm

Height

87 mm

Dim

(W x H x D) 22.5 x 87 x 121 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2182885 Safety relay P2HZ X3 24VDC 2n/o 1n/c PILZ Operating voltage: 24 V DC 2 makers, 1 breaker (W x H x D) 22.5 x 87 x 121 mm

User & Safety Instructions

User & Safety Instructions 2182885 Safety relay P2HZ X3 24VDC 2n/o 1n/c PILZ Operating voltage: 24 V DC 2 makers, 1 breaker (W x H x D) 22.5 x 87 x 121 mm

Description

The safety switching devices of the PNOZ X product family ensure safe monitoring of two-handed buttons. Two variants are available: Type IIIC and type IIIA according to EN 574.

This text is machine translated.