• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay PLUTO AS-I V2 ABB 1 pc(s)

Packaging type
Piece
Product type
Safety relay
Type
PLUTO AS-I V2
Content
1 pc(s)
Width
45
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Safety relay

Type

PLUTO AS-I V2

Content

1 pc(s)

45

Compact

84 mm

120 mm

TRUE

DC

FALSE

1

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

None

FALSE

FALSE

FALSE

FALSE

0

FALSE

Level e

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

24-24 V

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103206 Safety relay PLUTO AS-I V2 ABB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3103206 Safety relay PLUTO AS-I V2 ABB 1 pc(s)

Description

Pluto is a powerful and compact safety PLC suitable for all safety functions of a machine. Pluto is available in different versions, stand-alone versions and models with bus communication. Furthermore, there are models that are suitable for AS-i. Versions with safe analogue and fast counting inputs are also available.

This text is machine translated.