• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay PNOZ e1vp 10/24VDC 1so 1so t PILZ Operating voltage: 24 V DC 2 makers (W x H x D) 22.5 x 94 x 121 mm Incl.

Product type
Safety relay
Connector
Screw terminals
Operating voltage
24 V DC
Type
PNOZ e1vp 10/24VDC 1so 1so t
Contact type
2 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Applications: Emergency stop monitoring without delay, limit switches, light barrier monitoring Typ.2 m T, light barrier overw. Typ.2 o T, light barrier overw. Typ.4, safety door monitor, itself. Time relay fall-back delay, emergency stop monitoring delayed
  • Terminal type: Pluggable
  • Operating modes: Single-channel, automatic start, two-channel, cross-circuit detection, start-up testing, manual start with monitoring, without cross-circuit detection, self-test, fall-back delay prog, with AND input, with OR input
  • STANDARDS: DIN V VDE 801-1/A1, EN 60204-1, EN 62061, EN ISO 13849-1, VDE 0113-1, VDE 0116
  • Product standard EN 60947-5-1
  • Stop Category: 0/1
  • Number of safety outputs undelayed: 1 PC
  • Number of clock outputs: 2
  • Adjustable times: 0.00 s, 0.15 s, 0.50 s, 1.00 s, 10.00 s, 2.00 s, 3.00 s, 5.00 s, 7.00 s.
  • Number of safety outputs delayed: 1 ST
Product type

Safety relay

Type

PNOZ e1vp 10/24VDC 1so 1so t

Connector

Screw terminals

Operating voltage

24 V DC

Contact type

2 makers

Features

Incl. shock absorber

Operating temperature (min.)

-10 °C

Operating temperature (max.)

+55 °C

Depth

121 mm

Width

22.5 mm

Height

94 mm

Dim

(W x H x D) 22.5 x 94 x 121 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2182871 Safety relay PNOZ e1vp 10/24VDC 1so 1so t PILZ Operating voltage: 24 V DC 2 makers (W x H x D) 22.5 x 94 x 121 mm Incl.

Description

The PNOZelog product family combines the experience of electromechanical safety switching devices with the advantages of modern electronics. With PNOZelog you can reliably monitor one to four safety functions. Wear-free, safety and long service life guarantee you economical use. Save wiring! PNOZelog can be easily linked by logical operators. Increase the availability of your machine with advanced diagnostics. Power-on, self-testing and runtime testing also ensure maximum safety.
Benefit from the shock and vibration-resistant safety relay PNOZelog. Especially when used in mobile applications with large vibrations. Maintenance-free and long life are guaranteed by the use of modern electronics.
The advantages of the PNOZelog safety relay at a glance
· less wiring effort due to simple logical links (AND/OR)
· high availability due to extended diagnostics
· maintenance-free due to consistent use of semiconductor technology
· no malfunction due to welding, soiling, bouncing or burning of contacts
· highest safety through permanent self-test; Error detection is not coupled to the on and off cycle
· Long life even with frequent switching operations or cyclic functions
· Safe switching operations even with the smallest loads
· Fast commissioning without aids through plug-in terminals with spring force and screw connection

This text is machine translated.