Piece
Safety relay
PNOZ s30 24-240VACDC 2 n/o 2 n/c
Screw terminals
24 V DC/AC
240 V DC/AC
24 - 240 V DC/AC
2 makers
2 breakers
240 V AC
4.0 A
PL e
SILCL 3
Auto reset
-20 °C
+55 °C
120 mm
45 mm
98 mm
(W x H x D) 45 x 98 x 120 mm
1 pc(s)
yes
Datasheet 2182842 Safety relay PNOZ s30 24-240VACDC 2 n/o 2 n/c PILZ 2 makers, 2 breakers (W x H x D) 45 x 98 x 120 mm Auto reset 1 pc(s)
User & Safety Instructions 2182842 Safety relay PNOZ s30 24-240VACDC 2 n/o 2 n/c PILZ 2 makers, 2 breakers (W x H x D) 45 x 98 x 120 mm Auto reset 1 pc(s)