• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay PNOZ s4.1 48-240VACDC 3 n/o 1 n/c PILZ 3 makers, 1 breaker (W x H x D) 22.5 x 98 x 120 mm LED indicator 1 p

Packaging type
Single
Product type
Safety relay
Connector
Screw terminals
Type
PNOZ s4.1 48-240VACDC 3 n/o 1 n/c
Min. operating voltage
48 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Applications: Emergency stop monitoring without delay, limit switches, light barrier monitoring Typ.2 m T, light barrier overw. Typ.2 o T, light barrier overw. Type.4, safety door monitors, combustion systems
  • Terminal type: Pluggable
  • Number of auxiliary contacts: 1
  • Operating modes: Single-channel, automatic start, two-channel, manual start, cross-circuit detection, start-up testing, manual start with monitoring, without cross-circuit detection, self-test
  • STANDARDS EN 50156-1, EN 60204-1, EN 62061, EN ISO 13849-1, VDE 0113-1, VDE 0116
  • Number of safety contacts without delay: 3
  • Number of safety contacts delayed: 0
  • Product standard EN 60947-5-1
  • Number of semiconductor outputs: 1
  • Stop Category: 0
  • Max. Current at AC15 0.6 A.
Packaging type

Single

Product type

Safety relay

Type

PNOZ s4.1 48-240VACDC 3 n/o 1 n/c

Connector

Screw terminals

Min. operating voltage

48 V DC/AC

Max. operating voltage

240 V DC/AC

Operating voltage

48 - 240 V DC/AC

Contact type

3 makers

1 breaker

Switching voltage (max.)

240 V AC

Switching current (max.)

0.4 A

Features

LED indicator

Operating temperature (min.)

-10 °C

Operating temperature (max.)

+60 °C

Depth

120 mm

Width

22.5 mm

Height

98 mm

Dim

(W x H x D) 22.5 x 98 x 120 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2182839 Safety relay PNOZ s4.1 48-240VACDC 3 n/o 1 n/c PILZ 3 makers, 1 breaker (W x H x D) 22.5 x 98 x 120 mm LED indicator 1 p

User & Safety Instructions

User & Safety Instructions 2182839 Safety relay PNOZ s4.1 48-240VACDC 3 n/o 1 n/c PILZ 3 makers, 1 breaker (W x H x D) 22.5 x 98 x 120 mm LED indicator 1 p

Description

The PNOZ s1 and PNOZ s2 safety switching devices are suitable for monitoring emergency stop and protective doors. The devices PNOZ s3, PNOZ s4 and PNOZ s4.1 can also be used for monitoring emergency stop or protective doors, and the monitoring of light grids is also part of the application area. A PNOZsigma safety relay is used for each safety function in the application of machines and plants.
In addition to the safe monitoring of emergency stop, protective doors, light barriers, two-hand operating devices and time, a number of special functions such as safe speed monitoring or safe brake control are also available. Numerous devices are suitable for use in heights up to 5000 meters. Use PNOZsigma also for your application!
· Fast installation: With push-in spring-loaded terminals
· 20% less wiring effort: Contact expansion via connector
· Simple configuration: All device variants with uniform terminal designation and terminal position: This allows you to quickly assign the connections and devices during configuration, installation and diagnostics
· Maximum flexibility: Adjustable operating modes and time functions
· Seconds diagnostics: Over 6 LED displays – no external measuring devices required
· Quick mounting by locking springs: Without use of tool
· Manipulation-proof: Lockable cover of the adjustment elements

This text is machine translated.