• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay PNOZ X10.1 24VDC 6n/o 4n/c 6LED PILZ Operating voltage: 24 V DC 6 makers, 4 breakers (W x H x D) 90 x 87 x

Product type
Safety relay
Connector
Screw terminals
Operating voltage
24 V DC
Type
PNOZ X10.1 24VDC 6n/o 4n/c 6LED
Contact type
6 makers
4 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Applications: Emergency stop monitoring without delay, limit switches, light barrier monitoring Typ.2 m T, light barrier overw. Typ.2 o T, light barrier overw. Type.4, safety door monitor
  • Terminal type: Fixed
  • Number of auxiliary contacts: 4
  • operating modes: Single channel, automatic start, double channel, manual start, cross-circuit detection, manual start with overw, without cross-circuit detection
  • Standards: EN 60204-1, EN 62061, EN ISO 13849-1, VDE 0113-1
  • Number of safety contacts delayed: 6
  • Number of safety contacts delayed: 0
  • Product standard: EN 60947-5-1
  • Number of semiconductor outputs
  • :
  • Max 0. Current at AC15: 5.0 A.
Product type

Safety relay

Type

PNOZ X10.1 24VDC 6n/o 4n/c 6LED

Connector

Screw terminals

Operating voltage

24 V DC

Contact type

6 makers

4 breakers

Switching voltage (max.)

240 V AC

Switching current (max.)

7.0 A

Operating temperature (min.)

-10 °C

Operating temperature (max.)

+55 °C

Depth

121 mm

Width

90 mm

Height

87 mm

Dim

(W x H x D) 90 x 87 x 121 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2182901 Safety relay PNOZ X10.1 24VDC 6n/o 4n/c 6LED PILZ Operating voltage: 24 V DC 6 makers, 4 breakers (W x H x D) 90 x 87 x

User & Safety Instructions

User & Safety Instructions 2182901 Safety relay PNOZ X10.1 24VDC 6n/o 4n/c 6LED PILZ Operating voltage: 24 V DC 6 makers, 4 breakers (W x H x D) 90 x 87 x

Description

Our safety switching devices PNOZ X have proven their reliability and robustness. They are used in a wide range of applications and in a wide variety of safety applications. You use a PNOZ X for each safety function. The technical basis here are potential-free, electromechanical contacts in the 2-relay technology. The sizes vary from 22.5 to 90 mm, the number of contacts from two to eight. Whatever your security requirements, PNOZ X has already proven itself millions of times in the tough industrial environment.

This text is machine translated.