Safety relay
PNOZ X13 24VDC 5n/o 1n/c
Screw terminals
24 V DC
5 makers
1 breaker
240 V AC
7.0 A
IP54
-10 °C
+55 °C
121 mm
45 mm
87 mm
(W x H x D) 45 x 87 x 121 mm
1 pc(s)
45
Basic device
101 mm
121 mm
Screw connection
TRUE
yes
Datasheet 2182893 Safety relay PNOZ X13 24VDC 5n/o 1n/c PILZ Operating voltage: 24 V DC 5 makers, 1 breaker (W x H x D) 45 x 87 x 121 mm 1
User & Safety Instructions 2182893 Safety relay PNOZ X13 24VDC 5n/o 1n/c PILZ Operating voltage: 24 V DC 5 makers, 1 breaker (W x H x D) 45 x 87 x 121 mm 1