• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay PNOZ X1P C 24VDC 3n/o 1n/c PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 22.5 x 101 x 121

Product type
Safety relay
Connector
Spring force connector
Operating voltage
24 V DC
Type
PNOZ X1P C 24VDC 3n/o 1n/c
Contact type
3 makers
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application possibilities: Emergency stop monitoring without delay, limit switch, protective door monitor
  • Terminal type: Pluggable
  • Number of auxiliary contacts: 1
  • Operating modes: Single-channel, automatic start, manual start
  • Standards: EN 60204-1, EN 62061, EN ISO 13849-1, VDE 0113-1
  • Number of safety contacts without delay: 3
  • Number of safety contacts delayed: 0
  • Product standard: EN 60947-5-1
  • Number of semiconductor outputs: 0
  • Stop category:
  • Max 0. Current at AC15: 5.0 A.
Product type

Safety relay

Type

PNOZ X1P C 24VDC 3n/o 1n/c

Connector

Spring force connector

Operating voltage

24 V DC

Contact type

3 makers

1 breaker

Switching voltage (max.)

240 V AC

Switching current (max.)

4.0 A

Features

Manual/auto reset

Operating temperature (min.)

-10 °C

Operating temperature (max.)

+55 °C

Depth

121 mm

Width

22.5 mm

Height

101 mm

Dim

(W x H x D) 22.5 x 101 x 121 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2182933 Safety relay PNOZ X1P C 24VDC 3n/o 1n/c PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 22.5 x 101 x 121

User & Safety Instructions

User & Safety Instructions 2182933 Safety relay PNOZ X1P C 24VDC 3n/o 1n/c PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 22.5 x 101 x 121

Description

Our safety switching devices PNOZ X have proven their reliability and robustness. They are used in a wide range of applications and in a wide variety of safety applications. You use a PNOZ X for each safety function. The technical basis here are potential-free, electromechanical contacts in the 2-relay technology. The sizes vary from 22.5 to 90 mm, the number of contacts from two to eight. Whatever your security requirements, PNOZ X has already proven itself millions of times in the tough industrial environment.

This text is machine translated.