Single
Safety relay
PNOZ X7P 24VAC/DC 2n/o
Screw terminals
24 V DC/AC
24 V DC/AC
240 V DC/AC
24 - 240 V DC/AC
2 makers
240 V AC
6.0 A
Manual/auto reset
-10 °C
+55 °C
121 mm
22.5 mm
94 mm
(W x H x D) 22.5 x 94 x 121 mm
1 pc(s)
yes
Datasheet 2182906 Safety relay PNOZ X7P 24VAC/DC 2n/o PILZ Operating voltage: 24 V DC/AC 2 makers (W x H x D) 22.5 x 94 x 121 mm Manual/au
User & Safety Instructions 2182906 Safety relay PNOZ X7P 24VAC/DC 2n/o PILZ Operating voltage: 24 V DC/AC 2 makers (W x H x D) 22.5 x 94 x 121 mm Manual/au