Safety relay
PNOZ X9 24VAC 24VDC 7n/o 2 n/c 2so
Screw terminals
24 V DC
7 makers
2 breakers
240 V AC
7.0 A
Manual/auto reset
-10 °C
+55 °C
121 mm
90 mm
87 mm
(W x H x D) 90 x 87 x 121 mm
1 pc(s)
yes
Datasheet 2182896 Safety relay PNOZ X9 24VAC 24VDC 7n/o 2 n/c 2so PILZ Operating voltage: 24 V DC 7 makers, 2 breakers (W x H x D) 90 x 87
User & Safety Instructions 2182896 Safety relay PNOZ X9 24VAC 24VDC 7n/o 2 n/c 2so PILZ Operating voltage: 24 V DC 7 makers, 2 breakers (W x H x D) 90 x 87